Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Grey Long Span Beam, 1800mm

RS Stock No.: 230-863Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Long Span

Component Type

Beam

Load Capacity

767kg

Length

1800mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Grey Long Span Beam, 2400mm
AED 700.488Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 1,141.86

AED 570.929 Each (In a Pack of 2) (ex VAT)

AED 1,198.95

AED 599.475 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Grey Long Span Beam, 1800mm

AED 1,141.86

AED 570.929 Each (In a Pack of 2) (ex VAT)

AED 1,198.95

AED 599.475 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Grey Long Span Beam, 1800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Grey Long Span Beam, 2400mm
AED 700.488Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

System

Long Span

Component Type

Beam

Load Capacity

767kg

Length

1800mm

Material

Steel

Colour

Grey

Country of Origin

United Kingdom

You may be interested in
RS PRO Steel Grey Long Span Beam, 2400mm
AED 700.488Each (In a Pack of 2) (ex VAT)