RS PRO Steel Grey Long Span End Frame, 1800mm
RS Stock No.: 230-829Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSystem
Long Span
Component Type
End Frame
Load Capacity
767kg
Width
600mm
Height
1800mm
Material
Steel
Colour
Grey
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 1,419.23
AED 1,419.23 Each (ex VAT)
AED 1,490.19
AED 1,490.19 Each (inc. VAT)
RS PRO Steel Grey Long Span End Frame, 1800mm
1
AED 1,419.23
AED 1,419.23 Each (ex VAT)
AED 1,490.19
AED 1,490.19 Each (inc. VAT)
RS PRO Steel Grey Long Span End Frame, 1800mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSystem
Long Span
Component Type
End Frame
Load Capacity
767kg
Width
600mm
Height
1800mm
Material
Steel
Colour
Grey
Country of Origin
United Kingdom