RS PRO Steel Hanger Bolt, 10/24in x 2 1/2in
RS Stock No.: 245-5349Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThread Size A
10/24in
Thread Size B
2 1/2in
Thread Length A
1in
Thread Length B
1 1/2in
Material
Steel
Finish
Zinc
Stock information temporarily unavailable.
AED 241.50
AED 2.415 Each (In a Pack of 100) (ex VAT)
AED 253.58
AED 2.536 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Hanger Bolt, 10/24in x 2 1/2in
100
AED 241.50
AED 2.415 Each (In a Pack of 100) (ex VAT)
AED 253.58
AED 2.536 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Hanger Bolt, 10/24in x 2 1/2in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size A
10/24in
Thread Size B
2 1/2in
Thread Length A
1in
Thread Length B
1 1/2in
Material
Steel
Finish
Zinc