Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hanger Bolt, 10/24in x 3in

RS Stock No.: 245-5350Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size A

10/24in

Thread Size B

3

Thread Size B

3in

Thread Length A

1 1/2in

Thread Length B

1 1/2in

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

AED 190.55

AED 1.906 Each (In a Pack of 100) (ex VAT)

AED 200.08

AED 2.001 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 10/24in x 3in

AED 190.55

AED 1.906 Each (In a Pack of 100) (ex VAT)

AED 200.08

AED 2.001 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 10/24in x 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size A

10/24in

Thread Size B

3

Thread Size B

3in

Thread Length A

1 1/2in

Thread Length B

1 1/2in

Material

Steel

Finish

Zinc