Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hanger Bolt, 3/8-16 x 5

RS Stock No.: 245-5342Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

3/8-16

Thread Size B

5

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

AED 248.49

AED 9.94 Each (In a Pack of 25) (ex VAT)

AED 260.91

AED 10.437 Each (In a Pack of 25) (inc. VAT)

RS PRO Steel Hanger Bolt, 3/8-16 x 5

AED 248.49

AED 9.94 Each (In a Pack of 25) (ex VAT)

AED 260.91

AED 10.437 Each (In a Pack of 25) (inc. VAT)

RS PRO Steel Hanger Bolt, 3/8-16 x 5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

3/8-16

Thread Size B

5

Material

Steel

Finish

Zinc