RS PRO Steel Hanger Bolt, 3/8-16in x 6in

Technical Document
Specifications
Brand
RS ProThread Size A
3/8-16
Thread Size A
3/8-16in
Thread Size B
6
Thread Size B
6in
Thread Length A
1 1/2in
Thread Length B
3in
Material
Steel
Finish
Zinc
AED 302.56
AED 12.102 Each (In a Pack of 25) (ex VAT)
AED 317.69
AED 12.707 Each (In a Pack of 25) (inc. VAT)
25
AED 302.56
AED 12.102 Each (In a Pack of 25) (ex VAT)
AED 317.69
AED 12.707 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size A
3/8-16
Thread Size A
3/8-16in
Thread Size B
6
Thread Size B
6in
Thread Length A
1 1/2in
Thread Length B
3in
Material
Steel
Finish
Zinc