RS PRO Steel Hex Full Nuts Box, 2140 Pieces
RS Stock No.: 823-881Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pieces
2140
Nut Type
Hex Full
Thread Size
M10, M2, M2.5, M3, M4, M5, M6, M8
Material
Steel
Standards Met
DIN 934
Finish
Bright Zinc Plated
Stock information temporarily unavailable.
AED 258.75
AED 258.75 1 Kit (ex VAT)
AED 271.69
AED 271.69 1 Kit (inc. VAT)
RS PRO Steel Hex Full Nuts Box, 2140 Pieces
1
AED 258.75
AED 258.75 1 Kit (ex VAT)
AED 271.69
AED 271.69 1 Kit (inc. VAT)
RS PRO Steel Hex Full Nuts Box, 2140 Pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
2140
Nut Type
Hex Full
Thread Size
M10, M2, M2.5, M3, M4, M5, M6, M8
Material
Steel
Standards Met
DIN 934
Finish
Bright Zinc Plated