RS PRO Steel Hex Socket Cap Screw, 1/4-28 x 2in
RS Stock No.: 245-4774Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/4-28
Length
2in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
1/4-28in
Stock information temporarily unavailable.
AED 278.10
AED 2.781 Each (In a Pack of 100) (ex VAT)
AED 292.00
AED 2.92 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Hex Socket Cap Screw, 1/4-28 x 2in
100
AED 278.10
AED 2.781 Each (In a Pack of 100) (ex VAT)
AED 292.00
AED 2.92 Each (In a Pack of 100) (inc. VAT)
RS PRO Steel Hex Socket Cap Screw, 1/4-28 x 2in
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Imperial
Thread Size
1/4-28
Length
2in
Head Shape
Hex Socket Cap
Material
Steel
Thread Pitch
1/4-28in