Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/16in

RS Stock No.: 245-4379Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

10/32

Length

3/16in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

10/32in

Stock information temporarily unavailable.

AED 136.50

AED 1.365 Each (In a Pack of 100) (ex VAT)

AED 143.32

AED 1.433 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/16in

AED 136.50

AED 1.365 Each (In a Pack of 100) (ex VAT)

AED 143.32

AED 1.433 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 10/32 x 3/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

10/32

Length

3/16in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

10/32in