Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hex Socket Cap Screw, 6/32 x 5/8in

RS Stock No.: 245-4681Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

6/32

Length

5/8in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

6/32in

Stock information temporarily unavailable.

AED 52.50

AED 0.525 Each (In a Pack of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 6/32 x 5/8in

AED 52.50

AED 0.525 Each (In a Pack of 100) (ex VAT)

AED 55.12

AED 0.551 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Cap Screw, 6/32 x 5/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

6/32

Length

5/8in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

6/32in