Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel, Hook, 51mm

RS Stock No.: 254-9944Brand: RS PRO
brand-logo
View all in Hooks

Technical Document

Specifications

Brand

RS Pro

Hook Type

S Hook

Material

Steel

Finish

Galvanised

Length

51mm

Country of Origin

India

Stock information temporarily unavailable.

AED 103.10

AED 103.10 1 Box of 50 (ex VAT)

AED 108.26

AED 108.26 1 Box of 50 (inc. VAT)

RS PRO Steel, Hook, 51mm

AED 103.10

AED 103.10 1 Box of 50 (ex VAT)

AED 108.26

AED 108.26 1 Box of 50 (inc. VAT)

RS PRO Steel, Hook, 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 103.10
5 - 9AED 102.80
10 - 24AED 98.60
25+AED 96.25

Technical Document

Specifications

Brand

RS Pro

Hook Type

S Hook

Material

Steel

Finish

Galvanised

Length

51mm

Country of Origin

India