Technical Document
Specifications
Brand
RS ProManufacturer Series
BK3
Number of Ports
3-way
Connection Port Thread
G 3/8
Body Material
Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
315bar
Thread Standard
G
Thread Size
3/8in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
RS PRO Three-Way Hydraulic Ball Valves
Need a 3-way hydraulic ball valve, then consider the L shaped bore series from RS PRO. The primary purpose for hydraulic ball valves is to direct and control fluid in hydraulic systems, and RS PRO is proud to offer these well-constructed steel hydraulic ball valves available with 1/ 2in, 3/ 4in and 3/ 8 in thread sizes. During application, these valves would be included in most circuits requiring a change-over option. Additionally, their simple design and rugged construction make them reliable and durable, with minimal maintenance requirements.
Features and Benefits
- 3-way ball valve has an L shaped bore
- Line mounting
- Valves are ideal for mixing or distributing flows
- 3 threaded connections available
- For use with water and oil
- Nitrile seals, Delrin® ball seat
Specifications
- Body Material: Steel
- Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
- Thread standard: G
- Operating Temperature: -20 °C +100 °C
RS PRO Three-Way Hydraulic Ball Valve Variants -Available Separately
AED 243.18
AED 243.18 Each (ex VAT)
AED 255.34
AED 255.34 Each (inc. VAT)
1
AED 243.18
AED 243.18 Each (ex VAT)
AED 255.34
AED 255.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer Series
BK3
Number of Ports
3-way
Connection Port Thread
G 3/8
Body Material
Steel
Seal Material
Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Maximum Operating Pressure
315bar
Thread Standard
G
Thread Size
3/8in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
Product details
RS PRO Three-Way Hydraulic Ball Valves
Need a 3-way hydraulic ball valve, then consider the L shaped bore series from RS PRO. The primary purpose for hydraulic ball valves is to direct and control fluid in hydraulic systems, and RS PRO is proud to offer these well-constructed steel hydraulic ball valves available with 1/ 2in, 3/ 4in and 3/ 8 in thread sizes. During application, these valves would be included in most circuits requiring a change-over option. Additionally, their simple design and rugged construction make them reliable and durable, with minimal maintenance requirements.
Features and Benefits
- 3-way ball valve has an L shaped bore
- Line mounting
- Valves are ideal for mixing or distributing flows
- 3 threaded connections available
- For use with water and oil
- Nitrile seals, Delrin® ball seat
Specifications
- Body Material: Steel
- Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
- Thread standard: G
- Operating Temperature: -20 °C +100 °C