RS PRO Steel Lockable,Spring Loaded Paddle Latch, 127 x 101.5 x 52.5mm

RS Stock No.: 136-3610Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Lockable

Yes

Spring Loaded

Yes

Latch Type

Paddle Latch

Dimensions

127 x 101.5 x 52.5mm

Country of Origin

China

Product details

Lockable Paddle Latches

You may be interested in
Stock information temporarily unavailable.

AED 124.79

AED 124.79 Each (ex VAT)

AED 131.03

AED 131.03 Each (inc. VAT)

RS PRO Steel Lockable,Spring Loaded Paddle Latch, 127 x 101.5 x 52.5mm

AED 124.79

AED 124.79 Each (ex VAT)

AED 131.03

AED 131.03 Each (inc. VAT)

RS PRO Steel Lockable,Spring Loaded Paddle Latch, 127 x 101.5 x 52.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Lockable

Yes

Spring Loaded

Yes

Latch Type

Paddle Latch

Dimensions

127 x 101.5 x 52.5mm

Country of Origin

China

Product details

Lockable Paddle Latches

You may be interested in