RS PRO Steel M12 x 1.75 Clevis, 62mm x 24mm

RS Stock No.: 312-0208Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M12 x 1.75

Ball Diameter

12mm

Overall Length

62mm

Overall Width

24mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 12MM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 143.38

AED 143.38 Each (ex VAT)

AED 150.55

AED 150.55 Each (inc. VAT)

RS PRO Steel M12 x 1.75 Clevis, 62mm x 24mm

AED 143.38

AED 143.38 Each (ex VAT)

AED 150.55

AED 150.55 Each (inc. VAT)

RS PRO Steel M12 x 1.75 Clevis, 62mm x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 12MM
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M12 x 1.75

Ball Diameter

12mm

Overall Length

62mm

Overall Width

24mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 12MM
P.O.A.Each (ex VAT)