RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm

RS Stock No.: 312-0258Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M5 x 0.8

Ball Diameter

5mm

Overall Length

26mm

Overall Width

10mm

Material

Steel

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

You may be interested in
SHORT CLEVIS KIT 5MM
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 19.42

AED 19.42 Each (ex VAT)

AED 20.39

AED 20.39 Each (inc. VAT)

RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm

AED 19.42

AED 19.42 Each (ex VAT)

AED 20.39

AED 20.39 Each (inc. VAT)

RS PRO Steel M5 x 0.8 Clevis, 26mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SHORT CLEVIS KIT 5MM
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M5 x 0.8

Ball Diameter

5mm

Overall Length

26mm

Overall Width

10mm

Material

Steel

Country of Origin

Italy

Product details

Short Clevis

DIN 71752
Clevis - Steel to BS970 PE 1 1983 220 MO7
Spring Clip - Steel to BS970 PE 5 1972 270 A72
Zinc plated

You may be interested in
SHORT CLEVIS KIT 5MM
P.O.A.Each (ex VAT)