RS PRO Steel M6 Ball and Socket Joint, 32.5mm x 30mm

RS Stock No.: 689-401Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M6

Ball Diameter

10mm

Overall Length

32.5mm

Overall Width

30mm

Material

Steel

Material

Steel

Finish

Zinc Passivated

Country of Origin

Italy

Product details

RS PRO Steel Ball and Socket Joints

RS PRO range of steel ball and socket joints are a type of end fitting accessory for gas springs which are also referred to as gas struts.
Gas spring accessories like these RS PRO ball and socket joints end fittings are important for the service life of gas springs and gas struts and come in a range of sizes.

Options include:
689-394 - Ball and socket joint M5
689-401 - Ball and socket joint M6
689-417 - Ball and socket joint M8
689-423 - Ball and socket joint M10

RS PRO stock various gas strut end fittings including ball and socket joints, brackets for mounting and connectors such as clevises to attach the gas spring to other equipment. Our gas strut end fittings and accessories can be used in various applications and will ensure everything is mounted safely and securely to meet all your requirements.

Features and Benefits:

Angles ball joints made from steel
Various threads for screwing on gas struts
Made to DIN71802 with zinc passivated finish
Induction hardened balls are wear resistant
Security clips retain ball studs in sockets
Static pull values for radial and axial loads
Supplied with locknut

Typical Applications:

Gas strut end fittings and gas spring accessories are important in the assembly of gas springs and gas struts.

FAQs
What are gas strut end fittings used for?

Gas strut end fittings are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example, to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
AED 25.798Each (In a Pack of 4) (ex VAT)
Stock information temporarily unavailable.

AED 81.48

AED 81.48 1 Pack of 4 (ex VAT)

AED 85.55

AED 85.55 1 Pack of 4 (inc. VAT)

RS PRO Steel M6 Ball and Socket Joint, 32.5mm x 30mm

AED 81.48

AED 81.48 1 Pack of 4 (ex VAT)

AED 85.55

AED 85.55 1 Pack of 4 (inc. VAT)

RS PRO Steel M6 Ball and Socket Joint, 32.5mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
AED 25.798Each (In a Pack of 4) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M6

Ball Diameter

10mm

Overall Length

32.5mm

Overall Width

30mm

Material

Steel

Material

Steel

Finish

Zinc Passivated

Country of Origin

Italy

Product details

RS PRO Steel Ball and Socket Joints

RS PRO range of steel ball and socket joints are a type of end fitting accessory for gas springs which are also referred to as gas struts.
Gas spring accessories like these RS PRO ball and socket joints end fittings are important for the service life of gas springs and gas struts and come in a range of sizes.

Options include:
689-394 - Ball and socket joint M5
689-401 - Ball and socket joint M6
689-417 - Ball and socket joint M8
689-423 - Ball and socket joint M10

RS PRO stock various gas strut end fittings including ball and socket joints, brackets for mounting and connectors such as clevises to attach the gas spring to other equipment. Our gas strut end fittings and accessories can be used in various applications and will ensure everything is mounted safely and securely to meet all your requirements.

Features and Benefits:

Angles ball joints made from steel
Various threads for screwing on gas struts
Made to DIN71802 with zinc passivated finish
Induction hardened balls are wear resistant
Security clips retain ball studs in sockets
Static pull values for radial and axial loads
Supplied with locknut

Typical Applications:

Gas strut end fittings and gas spring accessories are important in the assembly of gas springs and gas struts.

FAQs
What are gas strut end fittings used for?

Gas strut end fittings are used in the installation of gas springs, which are used in a number of different ways. They are often used in automobiles, for example, to support a tailgate when the boot is open, and office chairs, when the seat height needs to be adjusted. They are also used in medicine, aerospace, and in certain types of furniture.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Steel M8 Ball and Socket Joint, 39.5mm x 38mm
AED 25.798Each (In a Pack of 4) (ex VAT)