RS PRO Steel M8 x 1.25 Clevis, 42mm x 16mm

RS Stock No.: 312-0236Brand: RS PRO
brand-logo
View all in Gas Strut End Fittings

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M8 x 1.25

Ball Diameter

8mm

Overall Length

42mm

Overall Width

16mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Clevis mounting

Sizes M10 – M16
Compatible with ISO prime threaded forms associated with pneumatic and hydraulic cylinders
Clevis- steel to BS970pt11983 220 MOT
Spring clip -steel to BS970 pt. 5 1972 270 A72

10-25mm Diameter - Accessories

The following accessories are available for the CETOP Roundline pneumatic actuator range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 8MM
P.O.A.Each (ex VAT)

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

RS PRO Steel M8 x 1.25 Clevis, 42mm x 16mm

AED 20.84

AED 20.84 Each (ex VAT)

AED 21.88

AED 21.88 Each (inc. VAT)

RS PRO Steel M8 x 1.25 Clevis, 42mm x 16mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 20.84
5+AED 20.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 8MM
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Rod Connection Thread

M8 x 1.25

Ball Diameter

8mm

Overall Length

42mm

Overall Width

16mm

Material

Steel

Finish

Zinc

Country of Origin

Italy

Product details

Clevis mounting

Sizes M10 – M16
Compatible with ISO prime threaded forms associated with pneumatic and hydraulic cylinders
Clevis- steel to BS970pt11983 220 MOT
Spring clip -steel to BS970 pt. 5 1972 270 A72

10-25mm Diameter - Accessories

The following accessories are available for the CETOP Roundline pneumatic actuator range.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SHORT CLEVIS KIT 8MM
P.O.A.Each (ex VAT)