Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1 Male

RS Stock No.: 745-4713Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1 Male

Coupling Gender

Male

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

230 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

ISO Quick Couplers, ANV series

Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.

Standard: ISO 7241-A

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in
Stock information temporarily unavailable.

AED 126.65

AED 126.65 Each (ex VAT)

AED 132.98

AED 132.98 Each (inc. VAT)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1 Male

AED 126.65

AED 126.65 Each (ex VAT)

AED 132.98

AED 132.98 Each (inc. VAT)

RS PRO Steel Male Hydraulic Quick Connect Coupling, BSP 1 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread

BSP 1 Male

Coupling Gender

Male

Material

Steel

Compatible with

Faster ANV Series, Hansen HA 15000 (Gromelle), Intertraco A Series, Safeway S565, Stucchi BIR Series

Type

Union

Locking Style

Ball Lock

Finish

Yellow Passivated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

BSP

Thread Gender

Male

Maximum Operating Pressure

230 bar

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-25°C

Country of Origin

Turkey

Product details

ISO Quick Couplers, ANV series

Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.
The built-in shut-off valve ensures maximum sealing even at low pressure.

Standard: ISO 7241-A

Ball Locking

Couplings manufactured to ISO standards and fitted with NBR (Nitrile) seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 125°C.

You may be interested in