RS PRO Steel Mounting Bracket for Use with Workshops, Home, Offices, Shops, Ironmongery, Metalwork

RS Stock No.: 427-997Brand: RS PRODistrelec Article No.: 30417452
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Mounting Bracket

Length

15 x 25mm

For Use With

Workshops, Home, Offices, Shops, Ironmongery, Metalwork

Width

10mm

Material

Steel

Thickness

1.2mm

Length B

25mm

Finish

Zinc Plated

Distrelec Product Id

30417452

Number of Holes

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Angle Brackets with Fixing Holes

RS PRO range of zinc plated mild steel angle brackets with fixing holes for an easy and secure fastening with the appropriate screw. These L shaped brackets are generally used to join materials together at right angles. These metal angle brackets are ideal for fixing a shelf to a wall and are available in a range of sizes depending on the job or project at hand.

Options include:
427-991 - Angle Bracket, 14.6 mm x 15 mm
427-997 - Angle Bracket, 15 mm x 25 mm
428-001 - Angle Bracket, 15 mm x 50 mm
428-007 - Angle Bracket, 15 mm x 70 mm
RS PRO have a great range of brackets to suit many applications. We stock brackets for lightweight or heavy-duty jobs and various sizes to suit many different tasks and projects in both the work place and at home.

Features and Benefits:

  • Angle bracket with 3.7 mm fixing holes

  • Thickness: 1.2 mm

  • Width: 10 mm

  • Zinc plated finish

  • Supplied in packs of 10

Typical Applications:

Angle brackets are a popular L shaped fastener and often used in many applications to connect or fix different components such as a wall, door, shelf, window and furniture. Brackets can be used in areas including:
Workshops
Home
Offices
Shops
Ironmongery
Metalwork

FAQs
What is an Angle Bracket?
An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape.


Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Steel, 14.6 x 15mm
AED 1.709Each (In a Pack of 10) (ex VAT)
Steel, 10mm W, 25 x 10mm L
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 18.95

AED 18.95 1 Pack of 10 (ex VAT)

AED 19.90

AED 19.90 1 Pack of 10 (inc. VAT)

RS PRO Steel Mounting Bracket for Use with Workshops, Home, Offices, Shops, Ironmongery, Metalwork

AED 18.95

AED 18.95 1 Pack of 10 (ex VAT)

AED 19.90

AED 19.90 1 Pack of 10 (inc. VAT)

RS PRO Steel Mounting Bracket for Use with Workshops, Home, Offices, Shops, Ironmongery, Metalwork
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel, 14.6 x 15mm
AED 1.709Each (In a Pack of 10) (ex VAT)
Steel, 10mm W, 25 x 10mm L
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Mounting Bracket

Length

15 x 25mm

For Use With

Workshops, Home, Offices, Shops, Ironmongery, Metalwork

Width

10mm

Material

Steel

Thickness

1.2mm

Length B

25mm

Finish

Zinc Plated

Distrelec Product Id

30417452

Number of Holes

2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Angle Brackets with Fixing Holes

RS PRO range of zinc plated mild steel angle brackets with fixing holes for an easy and secure fastening with the appropriate screw. These L shaped brackets are generally used to join materials together at right angles. These metal angle brackets are ideal for fixing a shelf to a wall and are available in a range of sizes depending on the job or project at hand.

Options include:
427-991 - Angle Bracket, 14.6 mm x 15 mm
427-997 - Angle Bracket, 15 mm x 25 mm
428-001 - Angle Bracket, 15 mm x 50 mm
428-007 - Angle Bracket, 15 mm x 70 mm
RS PRO have a great range of brackets to suit many applications. We stock brackets for lightweight or heavy-duty jobs and various sizes to suit many different tasks and projects in both the work place and at home.

Features and Benefits:

  • Angle bracket with 3.7 mm fixing holes

  • Thickness: 1.2 mm

  • Width: 10 mm

  • Zinc plated finish

  • Supplied in packs of 10

Typical Applications:

Angle brackets are a popular L shaped fastener and often used in many applications to connect or fix different components such as a wall, door, shelf, window and furniture. Brackets can be used in areas including:
Workshops
Home
Offices
Shops
Ironmongery
Metalwork

FAQs
What is an Angle Bracket?
An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape.


Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Steel, 14.6 x 15mm
AED 1.709Each (In a Pack of 10) (ex VAT)
Steel, 10mm W, 25 x 10mm L
P.O.A.Each (In a Pack of 10) (ex VAT)