RS PRO Steel No. 10 Captive Nut

Technical Document
Specifications
Brand
RS ProThread Size
No. 10
Dimensions
12.7 x 19.8mm
Material
Steel
Finish
Clear Passivated, Galvanised
Finish
Zinc Plated
For Panel Thickness Maximum
2mm
For Panel Thickness Minimum
0.9mm
Length
12.7mm
Width
19.8mm
Country of Origin
United Kingdom
AED 45.89
AED 45.89 1 Bag of 100 (ex VAT)
AED 48.18
AED 48.18 1 Bag of 100 (inc. VAT)
1
AED 45.89
AED 45.89 1 Bag of 100 (ex VAT)
AED 48.18
AED 48.18 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
No. 10
Dimensions
12.7 x 19.8mm
Material
Steel
Finish
Clear Passivated, Galvanised
Finish
Zinc Plated
For Panel Thickness Maximum
2mm
For Panel Thickness Minimum
0.9mm
Length
12.7mm
Width
19.8mm
Country of Origin
United Kingdom