Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Sack Truck, 250kg Load, 335 x 330mm Load Plate

RS Stock No.: 669-3706Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

250kg

Load Plate Dimensions

335 x 330mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Frame Material

Steel

Overall Height

1200mm

Load Plate Depth

330mm

Load Plate Width

335mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Sack Truck, 250kg Load, 335 x 330mm Load Plate

P.O.A.

RS PRO Steel Sack Truck, 250kg Load, 335 x 330mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

250kg

Load Plate Dimensions

335 x 330mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Frame Material

Steel

Overall Height

1200mm

Load Plate Depth

330mm

Load Plate Width

335mm

Country of Origin

China