RS PRO Steel, Screw Hook, 31mm, 20mm

Technical Document
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
Square Hook
Material
Steel
Finish
PVC Coated
Length
31mm
Shoulder
Yes
Hook Opening Width
20mm
Country of Origin
Taiwan, Province Of China
Product details
Shouldered Right-angle Hooks
Shouldered right-angle or square hooks
AED 15.75
AED 15.75 1 Bag of 10 (ex VAT)
AED 16.54
AED 16.54 1 Bag of 10 (inc. VAT)
1
AED 15.75
AED 15.75 1 Bag of 10 (ex VAT)
AED 16.54
AED 16.54 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
Square Hook
Material
Steel
Finish
PVC Coated
Length
31mm
Shoulder
Yes
Hook Opening Width
20mm
Country of Origin
Taiwan, Province Of China
Product details
Shouldered Right-angle Hooks
Shouldered right-angle or square hooks