Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 3/4in

RS Stock No.: 245-5041Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 3/4in

Material

Steel

Thread Size Imperial

1/4-20

Stainless Steel Type

Mild

Finish

Zinc

Stock information temporarily unavailable.

AED 545.90

AED 5.459 Each (In a Pack of 100) (ex VAT)

AED 573.20

AED 5.732 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 3/4in

AED 545.90

AED 5.459 Each (In a Pack of 100) (ex VAT)

AED 573.20

AED 5.732 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 3/4in

Material

Steel

Thread Size Imperial

1/4-20

Stainless Steel Type

Mild

Finish

Zinc