RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
5/16-18
Thread Size (Imperial)
5/16-18
Stainless Steel Type
Mild
Finish
Zinc
AED 509.85
AED 5.098 Each (In a Pack of 100) (ex VAT)
AED 535.34
AED 5.353 Each (In a Pack of 100) (inc. VAT)
100
AED 509.85
AED 5.098 Each (In a Pack of 100) (ex VAT)
AED 535.34
AED 5.353 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
5/16-18
Thread Size (Imperial)
5/16-18
Stainless Steel Type
Mild
Finish
Zinc