RS PRO Steel Shoulderless Thumb Screw, Zinc Finish, 1 1/4in

Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
3/8-16
Thread Size (Imperial)
3/8-16
Stainless Steel Type
Mild
Finish
Zinc
AED 185.00
AED 3.70 Each (In a Pack of 50) (ex VAT)
AED 194.25
AED 3.885 Each (In a Pack of 50) (inc. VAT)
50
AED 185.00
AED 3.70 Each (In a Pack of 50) (ex VAT)
AED 194.25
AED 3.885 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Flat
Thread Length
1 1/4in
Material
Steel
Thread Size Imperial
3/8-16
Thread Size (Imperial)
3/8-16
Stainless Steel Type
Mild
Finish
Zinc