RS PRO Steel Staple, 50 x 50mm, 14mm

RS Stock No.: 750-711Brand: RS PRO
brand-logo
View all in Hasp & Staples

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

50 x 50mm

Staple Hole Diameter

14mm

Length

50mm

Width

50mm

You may be interested in
Stock information temporarily unavailable.

AED 103.22

AED 103.22 1 Pack of 5 (ex VAT)

AED 108.38

AED 108.38 1 Pack of 5 (inc. VAT)

RS PRO Steel Staple, 50 x 50mm, 14mm

AED 103.22

AED 103.22 1 Pack of 5 (ex VAT)

AED 108.38

AED 108.38 1 Pack of 5 (inc. VAT)

RS PRO Steel Staple, 50 x 50mm, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Dimensions

50 x 50mm

Staple Hole Diameter

14mm

Length

50mm

Width

50mm

You may be interested in