Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Tool Case , 535 x 200 x 160mm

RS Stock No.: 274-9189Brand: RS PRO
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

535mm

Width

200mm

Height

160mm

Dimensions

535 x 200 x 160mm

Wheels

No

Tray Type

Fixed

Colour

Red

Weight

3kg

Tools Included

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 319.45

AED 319.45 Each (ex VAT)

AED 335.42

AED 335.42 Each (inc. VAT)

RS PRO Steel Tool Case , 535 x 200 x 160mm

AED 319.45

AED 319.45 Each (ex VAT)

AED 335.42

AED 335.42 Each (inc. VAT)

RS PRO Steel Tool Case , 535 x 200 x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Box Type

Cantilever

Length

535mm

Width

200mm

Height

160mm

Dimensions

535 x 200 x 160mm

Wheels

No

Tray Type

Fixed

Colour

Red

Weight

3kg

Tools Included

No

Country of Origin

China

You may be interested in