RS PRO Steel Unperforated DIN Rail, G Compatible, 500mm x 32mm x 15mm
RS Stock No.: 467-359Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
G
Length
500mm
Width
32mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
Italy
Product details
'G' Type DIN Rail TS 32
Standards
DIN 46277
CENELEC EN 50.035
Stock information temporarily unavailable.
AED 32.76
AED 32.76 Each (ex VAT)
AED 34.40
AED 34.40 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, G Compatible, 500mm x 32mm x 15mm
1
AED 32.76
AED 32.76 Each (ex VAT)
AED 34.40
AED 34.40 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, G Compatible, 500mm x 32mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
G
Length
500mm
Width
32mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
Italy
Product details
'G' Type DIN Rail TS 32
Standards
DIN 46277
CENELEC EN 50.035