RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 125mm x 35mm
RS Stock No.: 248-1131Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
125mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
90 x 140 x 140mm
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
AED 10.25
AED 10.25 Each (ex VAT)
AED 10.76
AED 10.76 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 125mm x 35mm
1
AED 10.25
AED 10.25 Each (ex VAT)
AED 10.76
AED 10.76 Each (inc. VAT)
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 125mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatibility
Top Hat
Length
125mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
90 x 140 x 140mm
Material
Steel
Country of Origin
India