RS PRO Steel Wall Box, IP65, 1000 mm x 800 mm
RS Stock No.: 471-2353Brand: RS PRO
Technical Document
Specifications
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Fixing Kit
Yes
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
AED 2,670.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Wall Box, IP65, 1000 mm x 800 mm
1
P.O.A.
RS PRO Steel Wall Box, IP65, 1000 mm x 800 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
AED 2,670.62Each (ex VAT)
Technical Document
Specifications
Brand
RS ProExternal Height
1000 mm
External Width
800 mm
Body Material
Steel
IP Rating
IP65
Gland Plate
Yes
Colour
Grey
Fixing Kit
Yes
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 1000 mm x 800 mm x 250mmBrand: Schneider Electric
AED 2,670.62Each (ex VAT)