Technical Document
Specifications
Brand
RS ProExternal Height
1200 mm
External Width
800 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Triple Lock System
Gland Plate
Yes
Colour
RAL 7032
Application
Electrical, Industrial
External Mounting Type
Bracket
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30419722
Internal Mounting Type
Panel
Fixing Kit
Yes
Country of Origin
China
Product details
RS PRO IP66 Mild Steel Wall Boxes
Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.
Features and Benefits
• Material: Mild steel structure
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Lockable
• Door thickness: 1.5 mm
• Coated with an epoxy-polyester powder
• Various sizes available
• RAL7032 or RAL7035
RS PRO Wall Box Options
• L.1000 x W.600 x H.260 mm = RS stock no: 775-5366
• L.1000 x W.800 x H.260 mm = RS stock no: 775-5375
• L.1200 x W.600 x H.300 mm = RS stock no: 775-5372
• L.1000 x W.800 x H.300 mm = RS stock no: 775-5839
• L.1200 x W.800 x H.300 mm = RS stock no: 775-5381
FAQ's
How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What is supplied with these lockable boxes?
All models include;
• Zinc-coated steel backplate
• Door mounting plate
• Gland plate
• Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
• Agricultural technology
• Security and building technology
• Measuring and instrumentation applications
• Renewable energy
AED 3,987.80
AED 3,987.80 Each (ex VAT)
AED 4,187.19
AED 4,187.19 Each (inc. VAT)
1
AED 3,987.80
AED 3,987.80 Each (ex VAT)
AED 4,187.19
AED 4,187.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
1200 mm
External Width
800 mm
External Depth
300mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Triple Lock System
Gland Plate
Yes
Colour
RAL 7032
Application
Electrical, Industrial
External Mounting Type
Bracket
Special Features
IK10 Against Mechanical Impacts
Standards Met
RoHS Compliant
Distrelec Product Id
30419722
Internal Mounting Type
Panel
Fixing Kit
Yes
Country of Origin
China
Product details
RS PRO IP66 Mild Steel Wall Boxes
Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.
Features and Benefits
• Material: Mild steel structure
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Lockable
• Door thickness: 1.5 mm
• Coated with an epoxy-polyester powder
• Various sizes available
• RAL7032 or RAL7035
RS PRO Wall Box Options
• L.1000 x W.600 x H.260 mm = RS stock no: 775-5366
• L.1000 x W.800 x H.260 mm = RS stock no: 775-5375
• L.1200 x W.600 x H.300 mm = RS stock no: 775-5372
• L.1000 x W.800 x H.300 mm = RS stock no: 775-5839
• L.1200 x W.800 x H.300 mm = RS stock no: 775-5381
FAQ's
How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What is supplied with these lockable boxes?
All models include;
• Zinc-coated steel backplate
• Door mounting plate
• Gland plate
• Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
• Agricultural technology
• Security and building technology
• Measuring and instrumentation applications
• Renewable energy