Technical Document
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
RAL Code
RAL 7032
External Mounting Type
Wall
Application
Electrical, Electronic, Indoor, Outdoor
For Protection Of
Electrical Equipments, Medical Equipment
Special Features
Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant
Fixing Kit
Yes
Internal Mounting Type
Wall Mounting
Country of Origin
China
AED 1,037.52
AED 1,037.52 Each (ex VAT)
AED 1,089.40
AED 1,089.40 Each (inc. VAT)
1
AED 1,037.52
AED 1,037.52 Each (ex VAT)
AED 1,089.40
AED 1,089.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
250mm
Body Material
Steel
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
RAL Code
RAL 7032
External Mounting Type
Wall
Application
Electrical, Electronic, Indoor, Outdoor
For Protection Of
Electrical Equipments, Medical Equipment
Special Features
Coated with an Epoxy Polyester Powder, Pebble Grey Finish, Protected Against Any Dust, Water-Resistant
Fixing Kit
Yes
Internal Mounting Type
Wall Mounting
Country of Origin
China