Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm

RS Stock No.: 230-201Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Upright

Height

1000mm

Colour

White

Material

Steel

Country of Origin

United Kingdom

Product details

Upright

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Upright, 1500mm
AED 96.028Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

AED 149.84

AED 74.918 Each (In a Pack of 2) (ex VAT)

AED 157.33

AED 78.664 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm

AED 149.84

AED 74.918 Each (In a Pack of 2) (ex VAT)

AED 157.33

AED 78.664 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel White Modular Shelving Wall Mount Upright, 1000mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Upright, 1500mm
AED 96.028Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

System

Modular Shelving

Component Type

Wall Mount Upright

Height

1000mm

Colour

White

Material

Steel

Country of Origin

United Kingdom

Product details

Upright

Wall Mounting Shelving

A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.

You may be interested in
RS PRO Steel White Modular Shelving Wall Mount Upright, 1500mm
AED 96.028Each (In a Pack of 2) (ex VAT)