RS PRO Steel

RS Stock No.: 875-5786Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Width

1100mm

Height

600mm

Dimensions

1100 x 600mm

Type

Panel

Weight

8.6kg

Country of Origin

Turkey

Product details

RS Tool Panel

The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.

8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789

You may be interested in
RS PRO Steel Wall Mount Tool Panel
AED 921.64Each (ex VAT)

P.O.A.

RS PRO Steel

P.O.A.

RS PRO Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Wall Mount Tool Panel
AED 921.64Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Width

1100mm

Height

600mm

Dimensions

1100 x 600mm

Type

Panel

Weight

8.6kg

Country of Origin

Turkey

Product details

RS Tool Panel

The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.

8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789

You may be interested in
RS PRO Steel Wall Mount Tool Panel
AED 921.64Each (ex VAT)