RS PRO Stepper Motor Controller, 12 → 24 V, 2, 4 Phase, 2.8 A, Positioning Function, 24 V

RS Stock No.: 206-415Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

RS Pro

Phase

2, 4

Control Function

Positioning

Supply Voltage

12 → 24 V

Current Rating

2.8 A

Voltage Rating

24 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 713.63

AED 713.63 Each (ex VAT)

AED 749.31

AED 749.31 Each (inc. VAT)

RS PRO Stepper Motor Controller, 12 → 24 V, 2, 4 Phase, 2.8 A, Positioning Function, 24 V

AED 713.63

AED 713.63 Each (ex VAT)

AED 749.31

AED 749.31 Each (inc. VAT)

RS PRO Stepper Motor Controller, 12 → 24 V, 2, 4 Phase, 2.8 A, Positioning Function, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Phase

2, 4

Control Function

Positioning

Supply Voltage

12 → 24 V

Current Rating

2.8 A

Voltage Rating

24 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia