RS PRO Stepper Motor Controller, 12 → 48 V, 2, 4 Phase, 4.2 A, Positioning, Speed Controller Function, 48 V

RS Stock No.: 206-414Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

RS Pro

Phase

2, 4

Control Function

Positioning, Speed Controller

Supply Voltage

12 → 48 V

Current Rating

4.2 A

Voltage Rating

48 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 822.57

AED 822.57 Each (ex VAT)

AED 863.70

AED 863.70 Each (inc. VAT)

RS PRO Stepper Motor Controller, 12 → 48 V, 2, 4 Phase, 4.2 A, Positioning, Speed Controller Function, 48 V

AED 822.57

AED 822.57 Each (ex VAT)

AED 863.70

AED 863.70 Each (inc. VAT)

RS PRO Stepper Motor Controller, 12 → 48 V, 2, 4 Phase, 4.2 A, Positioning, Speed Controller Function, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Phase

2, 4

Control Function

Positioning, Speed Controller

Supply Voltage

12 → 48 V

Current Rating

4.2 A

Voltage Rating

48 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia