RS PRO Stopping Plug, M12, 12 → 12.3mm Hole Diameter, Nylon 66, 15mm Diameter, Threaded

Technical Document
Specifications
Brand
RS ProThread Size
M12
Hole Diameter
12 → 12.3mm
Material
Nylon 66
Plug Type
Stopping
Diameter
15mm
Threaded/Unthreaded
Threaded
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Threaded Blanking Plug
These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
Features and Benefits
• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met
Applications
These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 180.30
AED 180.30 1 Bag of 250 (ex VAT)
AED 189.32
AED 189.32 1 Bag of 250 (inc. VAT)
1
AED 180.30
AED 180.30 1 Bag of 250 (ex VAT)
AED 189.32
AED 189.32 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 180.30 |
6 - 9 | AED 171.65 |
10 - 19 | AED 165.83 |
20+ | AED 165.16 |
Technical Document
Specifications
Brand
RS ProThread Size
M12
Hole Diameter
12 → 12.3mm
Material
Nylon 66
Plug Type
Stopping
Diameter
15mm
Threaded/Unthreaded
Threaded
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Threaded Blanking Plug
These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.
These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.
RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.
Features and Benefits
• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met
Applications
These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-
• Automotive
• Domestic
• Industrial
• Commercial
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.