RS PRO Stopping Plug, M25, 25.2mm Hole Diameter, Threaded

Technical Document
Specifications
Brand
RS ProThread Size
M25
Hole Diameter
25.2mm
Plug Type
Stopping
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-SPM
Country of Origin
China
AED 73.03
AED 73.03 1 Bag of 10 (ex VAT)
AED 76.68
AED 76.68 1 Bag of 10 (inc. VAT)
1
AED 73.03
AED 73.03 1 Bag of 10 (ex VAT)
AED 76.68
AED 76.68 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M25
Hole Diameter
25.2mm
Plug Type
Stopping
Threaded/Unthreaded
Threaded
Hazardous Area Certification
ATEX
IP Rating
IP68
Series
Ex-SPM
Country of Origin
China