Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz

RS Stock No.: 738-5730Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

FME Plug to FME Plug

Adapter Type A

FME

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

900MHz

Contact Plating

Gold

Length

22.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

AED 23.12

AED 23.12 Each (ex VAT)

AED 24.28

AED 24.28 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz

AED 23.12

AED 23.12 Each (ex VAT)

AED 24.28

AED 24.28 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.12
10 - 49AED 21.68
50 - 99AED 20.70
100+AED 19.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

FME Plug to FME Plug

Adapter Type A

FME

Adapter Type B

FME

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

900MHz

Contact Plating

Gold

Length

22.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Various plug types offered in this range of coaxial adapters, please see attributes or datasheet for further details.

  • Gold plated and silver plated contact plating offered in this range

  • Impedance of 50 ohms

  • White Bronze, Silver, nickel and gold bodies offered in this range of adapters

  • Operating frequency of between 300MHz to 11GHz offered in this range, please see datasheet or below attributes for further details

  • Straight and right-angle body offered in this range

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in