RS PRO Straight 50Ω Coax Adapter BNC Socket to BNC Socket 4GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC Isolated RF Coaxial Bulkhead Jack to Jack Coupler
From RS PRO, this feed-through coaxial connector is a reliable way to feed coaxial cable assemblies through a panel mounting connection. With two connected BNC sockets, the connector adapter also has a sealed bulkhead with an adjustable nut, for a secure and sealed connection to pre-drilled holes in paneling or equipment housing.
This RF bulkhead jack to jack coupler has a nickel-plated body, nuts and washer for a robust and reliable connector. It also has a gold plated centre contact for assured signal connectivity.
Features and Benefits
Female to female connector adapter
Bulkhead with ABS insulation
50 Ohm Connector
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
AED 85.36
AED 85.36 Each (ex VAT)
AED 89.63
AED 89.63 Each (inc. VAT)
1
AED 85.36
AED 85.36 Each (ex VAT)
AED 89.63
AED 89.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 85.36 |
15 - 49 | AED 75.23 |
50 - 99 | AED 69.09 |
100+ | AED 60.16 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Polarity
Normal
Operating Frequency
4GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC Isolated RF Coaxial Bulkhead Jack to Jack Coupler
From RS PRO, this feed-through coaxial connector is a reliable way to feed coaxial cable assemblies through a panel mounting connection. With two connected BNC sockets, the connector adapter also has a sealed bulkhead with an adjustable nut, for a secure and sealed connection to pre-drilled holes in paneling or equipment housing.
This RF bulkhead jack to jack coupler has a nickel-plated body, nuts and washer for a robust and reliable connector. It also has a gold plated centre contact for assured signal connectivity.
Features and Benefits
Female to female connector adapter
Bulkhead with ABS insulation
50 Ohm Connector
Applications
BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.
Antenna connection
Cable Modems
Telecom
Medical Equipment
Satcom
CCTV
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.