RS PRO Straight 50Ω Coaxial Adapter BNC Plug to RCA Socket 250Hz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to RCA Socket
Adapter Type A
BNC
Adapter Type B
RCA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
250Hz
Contact Plating
Silver
Length
25.6mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass, Lead Alloy
Country of Origin
China
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
1
AED 18.64
AED 18.64 Each (ex VAT)
AED 19.57
AED 19.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 18.64 |
5 - 9 | AED 18.11 |
10 - 24 | AED 17.38 |
25+ | AED 16.90 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Plug to RCA Socket
Adapter Type A
BNC
Adapter Type B
RCA
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
250Hz
Contact Plating
Silver
Length
25.6mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass, Lead Alloy
Country of Origin
China