Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

RS Stock No.: 218-4246Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 62.37

AED 62.37 Each (ex VAT)

AED 65.49

AED 65.49 Each (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz

AED 62.37

AED 62.37 Each (ex VAT)

AED 65.49

AED 65.49 Each (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter BNC Socket to BNC Socket 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

BNC Socket to BNC Socket

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

32.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

China