Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight 50Ω Coaxial Adapter N Plug to SMA Socket 11GHz

RS Stock No.: 213-8231Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

N Plug to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 70.04

AED 70.04 Each (ex VAT)

AED 73.54

AED 73.54 Each (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter N Plug to SMA Socket 11GHz

AED 70.04

AED 70.04 Each (ex VAT)

AED 73.54

AED 73.54 Each (inc. VAT)

RS PRO Straight 50Ω Coaxial Adapter N Plug to SMA Socket 11GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

N Plug to SMA Socket

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

11GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

You may be interested in