RS PRO Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz

RS Stock No.: 878-2371Brand: RS PRODistrelec Article No.: 30405061
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Socket to BNC Plug

Adapter Type A

SMA

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

29.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Distrelec Product Id

30405061

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm SMA to BNC RF Coaxial Interseries Adapters

From RS PRO, this flanged adapter connects an SMA socket connector to an BNC type coaxial connector. With a nickel-plated brass body, this inter-series adaptor converts different connector styles while maintaining impedance.

This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.

With excellent performance characteristics, this feedthrough SMA to BNC connector can easily couple corresponding cable assemblies.

• Stock number 878-2371 is a 50 Ohm SMA receptacle to BNC plug RF coax adapter
• Stock number 878-2378 is a 50 Ohm SMA plug to BNC receptacle RF coax adapter

Features and Benefits

• SMA-BNC RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body

Applications

The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The BNC connector is typically used in lower frequency and power applications and is commonly used in analogue signal applications such as pre-digital television broadcasts and laboratory test equipment. This inter-series adapter allows interfacing between both types of connector and is often used in laboratory conditions or for testing and evaluating products.


Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.

Stock information temporarily unavailable.

AED 76.65

AED 76.65 Each (ex VAT)

AED 80.48

AED 80.48 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz

AED 76.65

AED 76.65 Each (ex VAT)

AED 80.48

AED 80.48 Each (inc. VAT)

RS PRO Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 76.65
50 - 99AED 64.00
100 - 249AED 48.14
250+AED 45.26

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Socket to BNC Plug

Adapter Type A

SMA

Adapter Type B

BNC

Gender A

Female

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

29.5mm

Body Plating

Nickel

Contact Material

Beryllium Copper

Distrelec Product Id

30405061

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm SMA to BNC RF Coaxial Interseries Adapters

From RS PRO, this flanged adapter connects an SMA socket connector to an BNC type coaxial connector. With a nickel-plated brass body, this inter-series adaptor converts different connector styles while maintaining impedance.

This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.

With excellent performance characteristics, this feedthrough SMA to BNC connector can easily couple corresponding cable assemblies.

• Stock number 878-2371 is a 50 Ohm SMA receptacle to BNC plug RF coax adapter
• Stock number 878-2378 is a 50 Ohm SMA plug to BNC receptacle RF coax adapter

Features and Benefits

• SMA-BNC RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body

Applications

The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The BNC connector is typically used in lower frequency and power applications and is commonly used in analogue signal applications such as pre-digital television broadcasts and laboratory test equipment. This inter-series adapter allows interfacing between both types of connector and is often used in laboratory conditions or for testing and evaluating products.


Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.