RS PRO Straight 75Ω Coax Adapter BNC Socket to Coaxial Socket 1GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to Coaxial Plug
Adapter Type A
BNC
Adapter Type B
Coaxial
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
1GHz
Polarity
Normal
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a high quality value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these coaxial type connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Strong nickel plated body
- BNC Socket to Coaxial Plug adapter
- Impedance of 75 ohms
- Gold contact plating
- Operating frequency of 1GHz
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
AED 47.95
AED 47.95 Each (ex VAT)
AED 50.35
AED 50.35 Each (inc. VAT)
1
AED 47.95
AED 47.95 Each (ex VAT)
AED 50.35
AED 50.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 47.95 |
25 - 99 | AED 41.90 |
100 - 249 | AED 39.75 |
250+ | AED 38.95 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to Coaxial Plug
Adapter Type A
BNC
Adapter Type B
Coaxial
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
1GHz
Polarity
Normal
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Contact Material
Brass
Country of Origin
Taiwan, Province Of China
Product details
RS PRO coaxial adapters
From RS PRO comes a high quality value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.
Manufactured out of industry standard components, these coaxial type connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
- Strong nickel plated body
- BNC Socket to Coaxial Plug adapter
- Impedance of 75 ohms
- Gold contact plating
- Operating frequency of 1GHz
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
- Test and measurement
- Communication systems
- GPS equipment
- Antennas
- Wi-fi equipment
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.