RS PRO Straight 75Ω Coaxial Adapter BNC Socket to BNC Socket 1GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
1GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Phosphor Copper
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 47.85
AED 47.85 Each (ex VAT)
AED 50.24
AED 50.24 Each (inc. VAT)
1
AED 47.85
AED 47.85 Each (ex VAT)
AED 50.24
AED 50.24 Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 47.85 |
5 - 9 | AED 46.45 |
10 - 24 | AED 44.55 |
25+ | AED 42.40 |
Technical Document
Specifications
Brand
RS ProAdapter Type
BNC Socket to BNC Socket
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Socket
Gender B
Socket
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
1GHz
Contact Plating
Gold
Length
32.5mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Phosphor Copper
Country of Origin
China