Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz

RS Stock No.: 790-2809Brand: RS PRODistrelec Article No.: 30403519
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

RCA Plug to BNC Socket

Adapter Type A

RCA

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

250MHz

Contact Plating

Gold

Length

30.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 75 ohms

  • Nickel plated body

  • Stock number 7902805 is a BNC plug to RCA jack adapter

  • Stock number 7902809 is an RCA plug to BNC jack adapter

  • Operating frequency of 250 MHz

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Video equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

AED 48.14

AED 48.14 Each (ex VAT)

AED 50.55

AED 50.55 Each (inc. VAT)

RS PRO Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz

AED 48.14

AED 48.14 Each (ex VAT)

AED 50.55

AED 50.55 Each (inc. VAT)

RS PRO Straight 75Ω RF Adapter RCA Plug to BNC Socket 250MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 48.14
15+AED 36.49

Technical Document

Specifications

Brand

RS Pro

Adapter Type

RCA Plug to BNC Socket

Adapter Type A

RCA

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

75Ω

Body Orientation

Straight

Operating Frequency

250MHz

Contact Plating

Gold

Length

30.5mm

Body Plating

Nickel

Contact Material

Brass

Country of Origin

Taiwan, Province Of China

Product details

RS PRO coaxial adapters

From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits

  • Impedance of 75 ohms

  • Nickel plated body

  • Stock number 7902805 is a BNC plug to RCA jack adapter

  • Stock number 7902809 is an RCA plug to BNC jack adapter

  • Operating frequency of 250 MHz

Applications

Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Video equipment

What is impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.