Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
A
Termination Method
Screw
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
5.0 V
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China
AED 51.34
AED 51.34 Each (ex VAT)
AED 53.91
AED 53.91 Each (inc. VAT)
1
AED 51.34
AED 51.34 Each (ex VAT)
AED 53.91
AED 53.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 51.34 |
5 - 9 | AED 47.93 |
10 - 24 | AED 44.57 |
25+ | AED 42.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
USB Type
A
Termination Method
Screw
USB Version
3.0
Body Orientation
Straight
Number of Ports
1
Current Rating
1.5A
Voltage Rating
5.0 V
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Country of Origin
China