RS PRO Straight CEE 7/7 Plug to Straight IEC C13 Plug Power Cable Assembly, 2.5m

Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2.5m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China
AED 67.16
AED 67.16 Each (ex VAT)
AED 70.52
AED 70.52 Each (inc. VAT)
1
AED 67.16
AED 67.16 Each (ex VAT)
AED 70.52
AED 70.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 67.16 |
10+ | AED 65.92 |
Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2.5m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1mm²
Outer Sheath Material
PVC
Country of Origin
China