Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 500mm

RS Stock No.: 279-6303Brand: RS PRODistrelec Article No.: 30240498
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

500mm

Voltage Rating

250V

Current Rating

10A

Sheath Colour

Red

Standards Met

VDE

Cross Sectional Area

1 mm²

Outer Sheath Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

AED 45.17

AED 45.17 Each (ex VAT)

AED 47.43

AED 47.43 Each (inc. VAT)

RS PRO Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 500mm

AED 45.17

AED 45.17 Each (ex VAT)

AED 47.43

AED 47.43 Each (inc. VAT)

RS PRO Straight CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Length

500mm

Voltage Rating

250V

Current Rating

10A

Sheath Colour

Red

Standards Met

VDE

Cross Sectional Area

1 mm²

Outer Sheath Material

PVC

Country of Origin

China